
0805CT-120EGTS | |
---|---|
DigiKey Part Number | 2035-1120-2-ND - Tape & Reel (TR) 2035-1120-1-ND - Cut Tape (CT) 2035-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CT-120EGTS |
Description | FIXED IND 12NH 800MA 100MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 800 mA 100mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | 55 @ 750MHz | |
Frequency - Self Resonant | 3.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.67023 | $1,340.46 |
4,000 | $0.63194 | $2,527.76 |
6,000 | $0.61057 | $3,663.42 |
10,000 | $0.58471 | $5,847.10 |
14,000 | $0.56828 | $7,955.92 |
20,000 | $0.55138 | $11,027.60 |
50,000 | $0.51029 | $25,514.50 |
100,000 | $0.48753 | $48,753.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.05100 | $10.51 |
100 | $0.86460 | $86.46 |
1,000 | $0.71083 | $710.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.24800 | $12.48 |
25 | $1.13320 | $28.33 |
50 | $1.04940 | $52.47 |
100 | $0.97300 | $97.30 |
250 | $0.87956 | $219.89 |
500 | $0.81518 | $407.59 |
1,000 | $0.75517 | $755.17 |