0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CT-102EGTS

DigiKey Part Number
2035-1117-2-ND - Tape & Reel (TR)
2035-1117-1-ND - Cut Tape (CT)
2035-1117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CT-102EGTS
Description
FIXED IND 1UH 170MA 3.5 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 170 mA 3.5Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.5Ohm
Q @ Freq
16 @ 50MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.041" (1.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.05100$10.51
100$0.86460$86.46
1,000$0.71083$710.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.67023$1,340.46
4,000$0.63194$2,527.76
6,000$0.61057$3,663.42
10,000$0.58471$5,847.10
14,000$0.56828$7,955.92
20,000$0.55138$11,027.60
50,000$0.51029$25,514.50
100,000$0.48753$48,753.00
Manufacturers Standard Package