0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CT-101EJTS

DigiKey Part Number
2035-1115-2-ND - Tape & Reel (TR)
2035-1115-1-ND - Cut Tape (CT)
2035-1115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CT-101EJTS
Description
FIXED IND 100NH 400MA 640MOHM SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 640mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
640mOhm
Q @ Freq
50 @ 500MHz
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.041" (1.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,761
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.70906$1,418.12
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.05100$10.51
100$0.86460$86.46
Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.26400$12.64
25$1.14280$28.57
50$1.06080$53.04
100$0.98290$98.29
250$0.88844$222.11
500$0.82324$411.62
1,000$0.76272$762.72
* All Digi-Reel orders will add a $55.00 reeling fee.