
0805CS-621EGTS | |
---|---|
DigiKey Part Number | 2035-1295-2-ND - Tape & Reel (TR) 2035-1295-1-ND - Cut Tape (CT) 2035-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-621EGTS |
Description | FIXED IND 620NH 210MA 2.2OHM SMD |
Customer Reference | |
Detailed Description | 620 nH Unshielded Drum Core, Wirewound Inductor 210 mA 2.2Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 620 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm | |
Q @ Freq | 23 @ 50MHz | |
Frequency - Self Resonant | 220MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.071" W (2.29mm x 1.80mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.78949 | $1,578.98 |
4,000 | $0.74306 | $2,972.24 |
6,000 | $0.71985 | $4,319.10 |
10,000 | $0.69662 | $6,966.20 |
50,000 | $0.65018 | $32,509.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.21500 | $12.15 |
100 | $1.00260 | $100.26 |
1,000 | $0.82438 | $824.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.44500 | $14.45 |
25 | $1.30720 | $32.68 |
50 | $1.21200 | $60.60 |
100 | $1.12330 | $112.33 |
250 | $1.01552 | $253.88 |
500 | $0.94082 | $470.41 |
1,000 | $0.87152 | $871.52 |