0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CS-601EJTS

DigiKey Part Number
2035-1293-2-ND - Tape & Reel (TR)
2035-1293-1-ND - Cut Tape (CT)
2035-1293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CS-601EJTS
Description
FIXED IND 600NH 450MA 1.6OHM SMD
Customer Reference
Detailed Description
600 nH Unshielded Drum Core, Wirewound Inductor 450 mA 1.6Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
600 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm
Q @ Freq
23 @ 50MHz
Frequency - Self Resonant
260MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.071" W (2.29mm x 1.80mm)
Height - Seated (Max)
0.061" (1.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,935
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.49845$996.90
4,000$0.48753$1,950.12
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.21500$12.15
100$1.00260$100.26
1,000$0.82438$824.38
Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.51100$15.11
25$1.39240$34.81
50$1.27760$63.88
100$1.12650$112.65
250$1.09140$272.85
500$0.97530$487.65
1,000$0.78949$789.49
* All Digi-Reel orders will add a $55.00 reeling fee.