0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CS-560EJTS

DigiKey Part Number
2035-1285-2-ND - Tape & Reel (TR)
2035-1285-1-ND - Cut Tape (CT)
2035-1285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CS-560EJTS
Description
FIXED IND 56NH 500MA 340MOHM SMD
Customer Reference
Detailed Description
56 nH Unshielded Drum Core, Wirewound Inductor 500 mA 340mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
56 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
340mOhm
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
1.55GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.071" W (2.29mm x 1.80mm)
Height - Seated (Max)
0.061" (1.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,415
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.06200$10.62
25$0.98120$24.53
50$0.90060$45.03
100$0.79360$79.36
250$0.76920$192.30
500$0.68738$343.69
1,000$0.57624$576.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.57624$1,152.48
Manufacturers Standard Package