0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CS-152EJTS

DigiKey Part Number
2035-1196-2-ND - Tape & Reel (TR)
2035-1196-1-ND - Cut Tape (CT)
2035-1196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CS-152EJTS
Description
FIXED IND 1.5UH 170MA 2.5OHM SMD
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2.5Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm
Q @ Freq
16 @ 25MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.071" W (2.29mm x 1.80mm)
Height - Seated (Max)
0.061" (1.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,461
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.57477$1,149.54
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.21500$12.15
100$1.00260$100.26
1,000$0.82438$824.38
Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.05900$10.59
25$0.97880$24.47
50$0.89820$44.91
100$0.79150$79.15
250$0.76724$191.81
500$0.68562$342.81
1,000$0.57477$574.77
* All Digi-Reel orders will add a $55.00 reeling fee.