
0805CS-121EKTS | |
---|---|
DigiKey Part Number | 2035-1185-2-ND - Tape & Reel (TR) 2035-1185-1-ND - Cut Tape (CT) 2035-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-121EKTS |
Description | FIXED IND 120NH 400MA 510MOHM SM |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 400 mA 510mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 510mOhm | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.071" W (2.29mm x 1.80mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.05900 | $10.59 |
25 | $0.97880 | $24.47 |
50 | $0.89820 | $44.91 |
100 | $0.79150 | $79.15 |
250 | $0.76724 | $191.81 |
500 | $0.68562 | $342.81 |
1,000 | $0.57477 | $574.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.57477 | $1,149.54 |