
0805CS-100EGTS | |
---|---|
DigiKey Part Number | 2035-1168-2-ND - Tape & Reel (TR) 2035-1168-1-ND - Cut Tape (CT) 2035-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CS-100EGTS |
Description | FIXED IND 10NH 600MA 100MOHM SMD |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 600 mA 100mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 4.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.071" W (2.29mm x 1.80mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.77726 | $1,554.52 |
4,000 | $0.73285 | $2,931.40 |
6,000 | $0.70810 | $4,248.60 |
10,000 | $0.67811 | $6,781.10 |
14,000 | $0.65906 | $9,226.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.21500 | $12.15 |
100 | $1.00260 | $100.26 |
1,000 | $0.82438 | $824.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.44500 | $14.45 |
25 | $1.30720 | $32.68 |
50 | $1.21200 | $60.60 |
100 | $1.12330 | $112.33 |
250 | $1.01552 | $253.88 |
500 | $0.94082 | $470.41 |
1,000 | $0.87152 | $871.52 |