Image for 0603HP-3N9EDTS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603HP-3N9EDTS

DigiKey Part Number
0603HP-3N9EDTS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603HP-3N9EDTS
Description
FIXED IND 3.9NH 1.6A 39 MOHM SMD
Customer Reference
Detailed Description
3.9 nH Unshielded Drum Core, Wirewound Inductor 1.6 A 39mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.5nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
39mOhm
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
7.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.055" L x 0.045" W (1.40mm x 1.15mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.