
0402HS-6N2EJTS | |
---|---|
DigiKey Part Number | 2035-0402HS-6N2EJTSTR-ND - Tape & Reel (TR) 2035-0402HS-6N2EJTSCT-ND - Cut Tape (CT) 2035-0402HS-6N2EJTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HS-6N2EJTS |
Description | FIXED IND 6.2NH 760MA 83MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Drum Core, Wirewound Inductor 760 mA 83mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.2 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.39900 | $13.99 |
100 | $1.14920 | $114.92 |
1,000 | $0.94512 | $945.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63356 | $2,534.24 |
8,000 | $0.59739 | $4,779.12 |
12,000 | $0.57721 | $6,926.52 |
20,000 | $0.55279 | $11,055.80 |
28,000 | $0.53728 | $15,043.84 |
40,000 | $0.52133 | $20,853.20 |
100,000 | $0.48878 | $48,878.00 |