
0402HS-3N3EJTS | |
---|---|
DigiKey Part Number | 2035-0402HS-3N3EJTSTR-ND - Tape & Reel (TR) 2035-0402HS-3N3EJTSCT-ND - Cut Tape (CT) 2035-0402HS-3N3EJTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HS-3N3EJTS |
Description | FIXED IND 3.3NH 840MA 66MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Drum Core, Wirewound Inductor 840 mA 66mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 66mOhm | |
Q @ Freq | 19 @ 250MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.39600 | $13.96 |
100 | $1.14630 | $114.63 |
1,000 | $0.94270 | $942.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63194 | $2,527.76 |
8,000 | $0.59586 | $4,766.88 |
12,000 | $0.57574 | $6,908.88 |
20,000 | $0.55138 | $11,027.60 |
28,000 | $0.53591 | $15,005.48 |
40,000 | $0.52000 | $20,800.00 |
100,000 | $0.48753 | $48,753.00 |