
0402HS-300EKTS | |
---|---|
DigiKey Part Number | 2035-0402HS-300EKTSTR-ND - Tape & Reel (TR) 2035-0402HS-300EKTSCT-ND - Cut Tape (CT) 2035-0402HS-300EKTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HS-300EKTS |
Description | FIXED IND 30NH 400MA 350MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Drum Core, Wirewound Inductor 400 mA 350mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 30 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 2.35GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63194 | $2,527.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.39600 | $13.96 |
100 | $1.14630 | $114.63 |
1,000 | $0.94270 | $942.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.44500 | $14.45 |
25 | $1.30720 | $32.68 |
50 | $1.21200 | $60.60 |
100 | $1.12330 | $112.33 |
250 | $1.01552 | $253.88 |
500 | $0.94082 | $470.41 |
1,000 | $0.87152 | $871.52 |