0402HS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402HS-160EJTS

DigiKey Part Number
2035-0402HS-160EJTSTR-ND - Tape & Reel (TR)
2035-0402HS-160EJTSCT-ND - Cut Tape (CT)
2035-0402HS-160EJTSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402HS-160EJTS
Description
FIXED IND 16NH 560MA 220MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 nH Unshielded Drum Core, Wirewound Inductor 560 mA 220mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
16 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm
Q @ Freq
24 @ 250MHz
Frequency - Self Resonant
3.1GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.39900$13.99
100$1.14920$114.92
1,000$0.94512$945.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63356$2,534.24
8,000$0.59739$4,779.12
12,000$0.57721$6,926.52
20,000$0.55279$11,055.80
28,000$0.53728$15,043.84
40,000$0.52133$20,853.20
100,000$0.48878$48,878.00
Manufacturers Standard Package