
0402HM-4N7EJTS | |
---|---|
DigiKey Part Number | 2035-1447-2-ND - Tape & Reel (TR) 2035-1447-1-ND - Cut Tape (CT) 2035-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HM-4N7EJTS |
Description | FIXED IND 4.7NH 750MA 70MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 750 mA 70mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.045" L x 0.028" W (1.15mm x 0.70mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.05100 | $10.51 |
100 | $0.86460 | $86.46 |
1,000 | $0.71083 | $710.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63194 | $2,527.76 |
8,000 | $0.59586 | $4,766.88 |
12,000 | $0.57574 | $6,908.88 |
20,000 | $0.55138 | $11,027.60 |
28,000 | $0.53591 | $15,005.48 |
40,000 | $0.52000 | $20,800.00 |
100,000 | $0.48753 | $48,753.00 |