
0402HC-6N0ECTS | |
---|---|
DigiKey Part Number | 2035-1352-2-ND - Tape & Reel (TR) 2035-1352-1-ND - Cut Tape (CT) 2035-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HC-6N0ECTS |
Description | FIXED IND 6NH 760MA 56 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 nH Unshielded Drum Core, Wirewound Inductor 760 mA 56mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 56mOhm | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 7.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.043" L x 0.024" W (1.10mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.39600 | $13.96 |
100 | $1.14630 | $114.63 |
1,000 | $0.94270 | $942.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.83808 | $3,352.32 |
8,000 | $0.79027 | $6,322.16 |
12,000 | $0.76360 | $9,163.20 |
20,000 | $0.73131 | $14,626.20 |
28,000 | $0.71082 | $19,902.96 |
40,000 | $0.68973 | $27,589.20 |
100,000 | $0.66714 | $66,714.00 |