
0402HC-2N4EDTS | |
---|---|
DigiKey Part Number | 2035-1337-2-ND - Tape & Reel (TR) 2035-1337-1-ND - Cut Tape (CT) 2035-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HC-2N4EDTS |
Description | FIXED IND 2.4NH 1A 27 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Drum Core, Wirewound Inductor 1 A 27mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.4 nH | |
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 27mOhm | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 14GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.043" L x 0.024" W (1.10mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.73131 | $14,626.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.44500 | $14.45 |
25 | $1.30720 | $32.68 |
50 | $1.21200 | $60.60 |
100 | $1.12330 | $112.33 |
250 | $1.01552 | $253.88 |
500 | $0.94082 | $470.41 |
1,000 | $0.87152 | $871.52 |