Parametric Equivalent

SF1HFQYFA-U1000-3 | |
|---|---|
DigiKey Part Number | 3247-SF1HFQYFA-U1000-3-ND |
Manufacturer | |
Manufacturer Product Number | SF1HFQYFA-U1000-3 |
Description | MEM CARD SDXC 128GB 10 UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 128GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Category | Memory Type SDXC™ |
Manufacturer Delkin Devices, Inc. | Memory Size 128GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology MLC |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S31HFSTWE-U3000-3 | Delkin Devices, Inc. | 40 | 3247-S31HFSTWE-U3000-3-ND | $1,462.11000 | Parametric Equivalent |


