Similar

S41HFSTML-U3000-3 | |
|---|---|
DigiKey Part Number | 3247-S41HFSTML-U3000-3-ND |
Manufacturer | |
Manufacturer Product Number | S41HFSTML-U3000-3 |
Description | MEM CRD MICROSD 128GB 10UHS 1 3D |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB Class 10, UHS Class 1 3D |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Delkin Devices, Inc. | Memory Size 128GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology 3D |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S464FSTML-U3000-3 | Delkin Devices, Inc. | 175 | 3247-S464FSTML-U3000-3-ND | $787.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,321.44000 | $1,321.44 |
| 10 | $1,217.50500 | $12,175.05 |
| 25 | $1,177.19400 | $29,429.85 |
| 50 | $1,147.30540 | $57,365.27 |


