
S30GTLNVE-C1000-3 | |
|---|---|
DigiKey Part Number | 3247-S30GTLNVE-C1000-3-ND |
Manufacturer | |
Manufacturer Product Number | S30GTLNVE-C1000-3 |
Description | MEMORY CARD SD 1GB CLASS 10 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 1GB Class 10 SLC |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Delkin Devices, Inc. | Memory Size 1GB |
Series | Speed Class 10 |
Packaging Bulk | Technology SLC |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $449.22000 | $449.22 |
| 10 | $414.81600 | $4,148.16 |
| 25 | $401.31760 | $10,032.94 |

