
FA2HFSTNV-AD000-2 | |
---|---|
DigiKey Part Number | 3247-FA2HFSTNV-AD000-2-ND |
Manufacturer | |
Manufacturer Product Number | FA2HFSTNV-AD000-2 |
Description | SSD 256GB BGA TLC NVME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe BGA 850mV, 1.2V, 2.5V |
Datasheet | Datasheet |
EDA/CAD Models | FA2HFSTNV-AD000-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 2.95GB/s | |
Speed - Write | 1GB/s | |
Voltage - Supply | 850mV, 1.2V, 2.5V | |
Type | NVMe | |
Current - Max | 1.5A | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm x 1.15mm |
Quantity | Unit Price | Ext Price |
---|---|---|
156 | $882.02397 | $137,595.74 |