
DE5HFQXFC-35000-2 | |
---|---|
DigiKey Part Number | 3247-DE5HFQXFC-35000-2-ND |
Manufacturer | |
Manufacturer Product Number | DE5HFQXFC-35000-2 |
Description | SSD 512GB 2.5" TLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 550MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 7.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,776.16000 | $2,776.16 |
15 | $2,514.78267 | $37,721.74 |
30 | $2,450.66367 | $73,519.91 |