
| DE32TQJGV-35000-D | |
|---|---|
| DigiKey Part Number | 3247-DE32TQJGV-35000-D-ND | 
| Manufacturer | |
| Manufacturer Product Number | DE32TQJGV-35000-D | 
| Description | SSD 32GB 2.5" SLC SATA III 5V | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 2.5" 5V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Delkin Devices, Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Memory Size | 32GB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
| Form Factor | 2.5" | |
| Speed - Read | 250MB/s | |
| Speed - Write | 230MB/s | |
| Voltage - Supply | 5V | |
| Type | SATA III | |
| Current - Max | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Weight | - | |
| Size / Dimension | 99.82mm x 69.85mm x 9.14mm | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China