
CE16TQJGS-FD000-D | |
---|---|
DigiKey Part Number | 3247-CE16TQJGS-FD000-D-ND |
Manufacturer | |
Manufacturer Product Number | CE16TQJGS-FD000-D |
Description | MEM CARD COMPACTFLASH 16GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 16GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,129.85000 | $2,129.85 |
15 | $1,930.33467 | $28,955.02 |
30 | $1,881.21133 | $56,436.34 |