
CE16TQJGL-FD000-D | |
|---|---|
DigiKey Part Number | 3247-CE16TQJGL-FD000-D-ND |
Manufacturer | |
Manufacturer Product Number | CE16TQJGL-FD000-D |
Description | MEM CARD COMPACTFLASH 16GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 16GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,489.72000 | $6,489.72 |
| 10 | $5,961.87000 | $59,618.70 |

