
SPD73R-122M | |
|---|---|
DigiKey Part Number | SPD73R-122M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD73R-122M |
Description | FIXED IND 1.2UH 5.3A 20 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 5.3 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD73R-122M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.46226 | $19,462.26 |

