SPD125R-474M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $7.23000
Datasheet
470 µH Shielded Drum Core, Wirewound Inductor 600 mA 820mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD125R-474M

DigiKey Part Number
SPD125R-474M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD125R-474M
Description
FIXED IND 470UH 600MA 820 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 600 mA 820mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD125R-474M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
820mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.35768$12,178.84
Manufacturers Standard Package