180 µH Shielded Drum Core, Wirewound Inductor 900 mA 350mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD125R-184M

DigiKey Part Number
DN7634TR-ND - Tape & Reel (TR)
DN7634CT-ND - Cut Tape (CT)
DN7634DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD125R-184M
Description
FIXED IND 180UH 900MA 350 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 µH Shielded Drum Core, Wirewound Inductor 900 mA 350mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD125R-184M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.27000$41.27
10$33.93000$339.30
100$28.34030$2,834.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.35768$12,178.84
1,000$23.15380$23,153.80
Manufacturers Standard Package