
SP1210R-562K | |
---|---|
DigiKey Part Number | SP1210R-562KTR-ND - Tape & Reel (TR) SP1210R-562KCT-ND - Cut Tape (CT) SP1210R-562KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1210R-562K |
Description | FIXED IND 5.6UH 606MA 570MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 606 mA 570mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1210R-562K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.20000 | $31.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.26560 | $17,265.60 |