
SP1210R-274K | |
|---|---|
DigiKey Part Number | SP1210R-274KTR-ND - Tape & Reel (TR) SP1210R-274KCT-ND - Cut Tape (CT) SP1210R-274KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1210R-274K |
Description | FIXED IND 270UH 95MA 23 OHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 95 mA 23Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1210R-274K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 79mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 23Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.08000 | $31.08 |
| 10 | $25.53600 | $255.36 |
| 100 | $21.00510 | $2,100.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.32950 | $9,164.75 |
| 1,000 | $17.28768 | $17,287.68 |
| 1,500 | $16.88488 | $25,327.32 |

