S1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812R-222K

DigiKey Part Number
DN7940TR-ND - Tape & Reel (TR)
DN7940CT-ND - Cut Tape (CT)
DN7940DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1812R-222K
Description
FIXED IND 2.2UH 658MA 460MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 658 mA 460mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812R-222K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
2.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
40 @ 7.9MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.79000$36.79
10$30.28200$302.82
100$24.97460$2,497.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$21.73402$10,867.01
1,000$20.49917$20,499.17
1,500$20.40433$30,606.50
Manufacturers Standard Package