
S1210R-681K | |
---|---|
DigiKey Part Number | DN7929TR-ND - Tape & Reel (TR) DN7929CT-ND - Cut Tape (CT) DN7929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-681K |
Description | FIXED IND 680NH 590MA 550MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 590 mA 550mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-681K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 180MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.15000 | $29.15 |
10 | $23.96800 | $239.68 |
100 | $19.70970 | $1,970.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.19892 | $8,599.46 |
1,000 | $16.22099 | $16,220.99 |
1,500 | $15.73435 | $23,601.52 |