
S1210R-392J | |
|---|---|
DigiKey Part Number | 197-S1210R-392JTR-ND - Tape & Reel (TR) 197-S1210R-392JCT-ND - Cut Tape (CT) 197-S1210R-392JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-392J |
Description | FIXED IND 3.9UH 441MA 830 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Molded Inductor 441 mA 830mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 830mOhm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.128" L x 0.095" W (3.26mm x 2.41mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.09000 | $30.09 |
| 10 | $24.71400 | $247.14 |
| 25 | $22.86560 | $571.64 |
| 50 | $21.55840 | $1,077.92 |
| 100 | $20.32680 | $2,032.68 |
| 250 | $19.28336 | $4,820.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.73756 | $8,868.78 |
| 1,000 | $16.72894 | $16,728.94 |
| 1,500 | $16.16659 | $24,249.88 |
| 2,500 | $15.75443 | $39,386.07 |

