390 nH Shielded Inductor 692 mA 400mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210R-391K

DigiKey Part Number
DN7921TR-ND - Tape & Reel (TR)
DN7921CT-ND - Cut Tape (CT)
DN7921DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1210R-391K
Description
FIXED IND 390NH 692MA 400 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
390 nH Shielded Inductor 692 mA 400mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1210R-391K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
230MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.34000$30.34
10$24.95200$249.52
100$20.52420$2,052.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.90972$8,954.86
1,000$16.89140$16,891.40
1,500$16.32351$24,485.26
2,500$15.75443$39,386.07
Manufacturers Standard Package