
S1210R-272K | |
---|---|
DigiKey Part Number | DN7916TR-ND - Tape & Reel (TR) DN7916CT-ND - Cut Tape (CT) DN7916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-272K |
Description | FIXED IND 2.7UH 464MA 750MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Inductor 464 mA 750mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-272K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.52000 | $25.52 |
10 | $21.00000 | $210.00 |
100 | $17.27070 | $1,727.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.06982 | $7,534.91 |
1,000 | $14.21271 | $14,212.71 |
1,500 | $13.73471 | $20,602.06 |
2,500 | $13.58280 | $33,957.00 |