
S1210R-271J | |
|---|---|
DigiKey Part Number | 197-S1210R-271JTR-ND - Tape & Reel (TR) 197-S1210R-271JCT-ND - Cut Tape (CT) 197-S1210R-271JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-271J |
Description | FIXED IND 270NH 800MA 300 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Inductor 800 mA 300mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-271J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 290MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.138" L x 0.105" W (3.51mm x 2.66mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.56000 | $26.56 |
| 10 | $21.82800 | $218.28 |
| 100 | $17.95250 | $1,795.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.66524 | $7,832.62 |
| 1,000 | $14.77436 | $14,774.36 |
| 1,500 | $14.27751 | $21,416.26 |
| 2,500 | $14.18209 | $35,455.22 |

