
S1210R-153K | |
|---|---|
DigiKey Part Number | DN7911TR-ND - Tape & Reel (TR) DN7911CT-ND - Cut Tape (CT) DN7911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-153K |
Description | FIXED IND 15UH 254MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 254 mA 2.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-153K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 40 @ 2.5MHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.19000 | $29.19 |
| 10 | $23.99900 | $239.99 |
| 100 | $19.73490 | $1,973.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.22092 | $8,610.46 |
| 1,000 | $16.24174 | $16,241.74 |
| 1,500 | $15.75448 | $23,631.72 |

