
S1210R-102K | |
|---|---|
DigiKey Part Number | DN7904TR-ND - Tape & Reel (TR) DN7904CT-ND - Cut Tape (CT) DN7904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-102K |
Description | FIXED IND 1UH 635MA 400 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 635 mA 400mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-102K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.34000 | $30.34 |
| 10 | $24.95200 | $249.52 |
| 100 | $20.52420 | $2,052.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.90972 | $8,954.86 |
| 1,000 | $16.89140 | $16,891.40 |
| 1,500 | $16.32351 | $24,485.26 |
| 2,500 | $15.75443 | $39,386.07 |

