
P1812R-104K | |
---|---|
DigiKey Part Number | DN7870TR-ND - Tape & Reel (TR) DN7870CT-ND - Cut Tape (CT) DN7870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1812R-104K |
Description | FIXED IND 100UH 180MA 4.32OHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 180 mA 4.32Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | P1812R-104K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 238mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.32Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.99000 | $27.99 |
10 | $22.98400 | $229.84 |
100 | $18.89900 | $1,889.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.49150 | $8,245.75 |
1,000 | $15.55371 | $15,553.71 |
1,500 | $15.03075 | $22,546.12 |
2,500 | $15.01313 | $37,532.83 |