HRSPD127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRSPD127-564M

DigiKey Part Number
HRSPD127-564MTR-ND - Tape & Reel (TR)
HRSPD127-564MCT-ND - Cut Tape (CT)
HRSPD127-564MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRSPD127-564M
Description
FIXED IND 560UH 700MA 1.12OHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 µH Shielded Inductor 700 mA 1.12Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
560 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
730mA
Shielding
Shielded
DC Resistance (DCR)
1.12Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.475" L x 0.475" W (12.07mm x 12.07mm)
Height - Seated (Max)
0.355" (9.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$170.62000$170.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$123.42152$30,855.38
Manufacturers Standard Package