HRSPD127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRSPD127-334M

DigiKey Part Number
HRSPD127-334MTR-ND - Tape & Reel (TR)
HRSPD127-334MCT-ND - Cut Tape (CT)
HRSPD127-334MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRSPD127-334M
Description
FIXED IND 330UH 1A 540 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µH Shielded Inductor 1 A 540mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
330 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
960mA
Shielding
Shielded
DC Resistance (DCR)
540mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.475" L x 0.475" W (12.07mm x 12.07mm)
Height - Seated (Max)
0.355" (9.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$186.06000$186.06
10$152.99600$1,529.96
100$151.06760$15,106.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$123.42152$30,855.38
Manufacturers Standard Package