
HRSPD127-224M | |
---|---|
DigiKey Part Number | HRSPD127-224MTR-ND - Tape & Reel (TR) HRSPD127-224MCT-ND - Cut Tape (CT) HRSPD127-224MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRSPD127-224M |
Description | FIXED IND 220UH 1.25A 351MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 1.25 A 351mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 351mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.475" L x 0.475" W (12.07mm x 12.07mm) | |
Height - Seated (Max) | 0.355" (9.02mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $123.42152 | $30,855.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $170.62000 | $170.62 |
10 | $132.33700 | $1,323.37 |
25 | $119.50600 | $2,987.65 |