
HCTR-501 | |
|---|---|
DigiKey Part Number | DN4799-ND |
Manufacturer | |
Manufacturer Product Number | HCTR-501 |
Description | FIXED IND 6.5UH 12A 6.6 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.5 µH Shielded Toroidal Inductor 12 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCTR-501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm Max | |
Q @ Freq | 25 @ 100kHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.740" L x 0.740" W (18.80mm x 18.80mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $52.67926 | $52,679.26 |

