
HCTR-442 | |
|---|---|
DigiKey Part Number | DN4796-ND |
Manufacturer | |
Manufacturer Product Number | HCTR-442 |
Description | FIXED IND 4.2UH 12.8A 5.4 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Toroidal Inductor 12.8 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCTR-442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.4mOhm Max | |
Q @ Freq | 29 @ 100kHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.665" L x 0.665" W (16.89mm x 16.89mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $52.67926 | $52,679.26 |

