3.9 µH Shielded Molded Inductor 441 mA 830mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210R-392J

DigiKey Part Number
197-S1210R-392JTR-ND - Tape & Reel (TR)
197-S1210R-392JCT-ND - Cut Tape (CT)
197-S1210R-392JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1210R-392J
Description
FIXED IND 3.9UH 441MA 830 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Molded Inductor 441 mA 830mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
830mOhm Max
Q @ Freq
40 @ 7.9MHz
Frequency - Self Resonant
42MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.128" L x 0.095" W (3.26mm x 2.41mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.09000$30.09
10$24.71400$247.14
25$22.86560$571.64
50$21.55840$1,077.92
100$20.32680$2,032.68
250$19.28336$4,820.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.73756$8,868.78
1,000$16.72894$16,728.94
1,500$16.16659$24,249.88
2,500$15.75443$39,386.07
Manufacturers Standard Package