
DC780R-122L | |
|---|---|
DigiKey Part Number | DC780R-122L-ND |
Manufacturer | |
Manufacturer Product Number | DC780R-122L |
Description | FIXED IND 1.2UH 11.4A 3 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 3mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC780R-122L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 108A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.772" Dia (19.60mm) | |
Height - Seated (Max) | 0.831" (21.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.47250 | $4,147.25 |

