CM6460 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6460R-334

DigiKey Part Number
DN4738-ND
Manufacturer
Manufacturer Product Number
CM6460R-334
Description
CMC 330UH 4A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 4A DCR 17mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
330 µH @ 10 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
17mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Height (Max)
0.300" (7.62mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,672
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$178.84000$178.84
10$147.10000$1,471.00
25$141.52800$3,538.20