
CM6460-505 | |
---|---|
DigiKey Part Number | CM6460-505-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM6460-505 |
Description | CMC 5MH 700MA 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 320mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 320mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.530" W (13.46mm x 13.46mm) | |
Height (Max) | 0.300" (7.62mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $129.45854 | $45,310.49 |