
4590R-475K | |
---|---|
DigiKey Part Number | DN7776-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-475K |
Description | FIXED IND 4.7MH 415MA 3.79OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 415 mA 3.79Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.79Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.32000 | $45.32 |
10 | $37.25300 | $372.53 |
25 | $34.46640 | $861.66 |
50 | $32.49740 | $1,624.87 |
100 | $30.64350 | $3,064.35 |
250 | $28.35752 | $7,089.38 |
500 | $26.74470 | $13,372.35 |
1,000 | $25.69017 | $25,690.17 |