
1812R-681K | |
---|---|
DigiKey Part Number | 197-1812R-681KTR-ND - Tape & Reel (TR) 197-1812R-681KCT-ND - Cut Tape (CT) 197-1812R-681KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-681K |
Description | FIXED IND 680NH 379MA 1.4OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 379 mA 1.4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-681K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.18000 | $16.18 |
10 | $13.31800 | $133.18 |
100 | $10.95100 | $1,095.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.55448 | $4,777.24 |
1,000 | $9.01034 | $9,010.34 |
1,500 | $8.70689 | $13,060.33 |
2,500 | $8.33948 | $20,848.70 |
3,500 | $8.19047 | $28,666.64 |